Reference Only

RTS1BS12N4PHEC03R

Standard Circular Connector .

Manufacturer:

Mfr Part:
RTS1BS12N4PHEC03R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
IP RatingIP67, IP69K
SeriesAquarius
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insert Arrangement12-4
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.47$1,894.00
$8.64$2,160.00
$8.08$4,040.00
$7.89$7,890.00
Need more?