Reference Only

RTS1BS12N3S03

Standard Circular Connector Inline Receptacle 3 POS SZ 12 Socket.

Manufacturer:

Mfr Part:
RTS1BS12N3S03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleCable
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeInline Receptacle with Backshell
Diameter26.5 mm
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Cable Diameter4 mm to 6.5 mm / 5 mm to 8.8 mm
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement12-3
Length73 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.09$2,218.00
$10.41$5,205.00
$9.92$9,920.00
Need more?