Reference Only

RTS1BS10N6P03

Standard Circular Connector Inline Receptacle 6 POS SZ 10 Pin.

Manufacturer:

Mfr Part:
RTS1BS10N6P03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size10
Mounting StyleCable
Termination StyleCrimp
Accessory TypeInline Receptacle w Backshell
Diameter22.5 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Cable Diameter4 mm to 6.5 mm / 5 mm to 8.8 mm
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement10-6
Length67.7 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.39$2,078.00
$9.72$4,860.00
$9.49$9,490.00
Need more?