Reference Only

RTS014N15S

New Product
Circular Metric Connectors Receptacle, Square Flange, 15 (1+14) Position, Female, Shell Size 14.

Manufacturer:

Mfr Part:
RTS014N15S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts15 Contact
Termination StyleCrimp
Current Rating5 A, 13 A
Voltage Rating500 VAC/DC
IP RatingIP67, IP69K
SeriesAquarius
Body StyleStraight
Contact GenderFemale
GenderReceptacle
Housing MaterialZinc Alloy
Mounting StylePanel Mount
ProductCircular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.83$683.00
$6.09$1,522.50
$5.72$2,860.00
$5.06$5,060.00
Need more?