Reference Only

RT0W61419SNH-K

Standard Circular Connector Plug Socket 20Awg 19 Pin.

Manufacturer:

Mfr Part:
RT0W61419SNH-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Shell MaterialZinc Alloy
Accessory TypePlug Kit
IP RatingIP67
SeriesRM
PackagingBulk
Contact MaterialBrass
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Insert Arrangement14-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.88$2,694.00
$51.12$5,112.00
Need more?