Reference Only

RT0W6106SNH03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT0W6106SNH03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypePlug
IP RatingIP67
SeriesRTOW
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Insert Arrangement10-6
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.67$1,767.00
$17.25$4,312.50
Need more?