Reference Only

RT0W0106PNH03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT0W0106PNH03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size10
Termination StyleCrimp
Shell MaterialZinc
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesRTOW
PackagingBulk
Current Rating5 A, 7.5 A
Housing GenderMale
Housing MaterialZinc Alloy
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating150 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.33$1,133.00
$10.89$10,890.00
Need more?