Reference Only

RT0S10CGNS2

Circular MIL Spec Backshells .

Manufacturer:

Mfr Part:
RT0S10CGNS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
ProductEMI/RFI Shielded Backshells
Shell StyleStraight
Shell Size10
Shell PlatingNickel
Shell MaterialAluminum
SeriesEcomate RM
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.03$3,309.00
$10.32$5,160.00
$9.16$9,160.00
Need more?