Reference Only

RT07124SNH

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT07124SNH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size12
Termination StyleCrimp
Accessory TypeJam Nut Receptacle
IP RatingIP67
Current Rating13 A
PackagingBulk
Housing GenderFemale
Housing MaterialZinc Alloy
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.99$1,499.00
$14.94$3,735.00
$14.39$7,195.00
Need more?