Reference Only

RT06143SNH03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT06143SNH03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size14
Termination StyleCrimp
Accessory TypePlug
IP RatingIP67
PackagingBulk
Current Rating45 A
Housing GenderFemale
Housing MaterialZinc Alloy
Mating Cycles500 Cycle
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.46$1,646.00
$16.06$4,015.00
Need more?