Reference Only
RT002235PNH03
Standard Circular Connector .
Datasheet
RT002235PNH03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 35 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 22 | |
| Termination Style | Crimp | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Gender | Male | |
| Housing Material | Zinc Alloy | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 26 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.53 | $826.50 | |
| $15.97 | $1,597.00 | |
| $15.59 | $3,897.50 |
Need more?