Reference Only

RT00143SNH03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT00143SNH03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size14
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
IP RatingIP67
PackagingBulk
Current Rating45 A
Housing GenderFemale
Housing MaterialZinc Alloy
Mating Cycles500 Cycle
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.01$901.00
$8.80$4,400.00
$7.66$7,660.00
Need more?