Reference Only
RT001415SNH03
New Product
Circular Metric Connectors Receptacle, Square Flange, 15 (1+14) Position, Female, Shell Size 14 with Silicone Seal.
Datasheet
RT001415SNH03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 15 Contact | |
| Termination Style | Crimp | |
| Current Rating | 5 A, 13 A | |
| Voltage Rating | 500 VAC/DC | |
| IP Rating | IP67, IP69K | |
| Series | RM | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Gender | Receptacle | |
| Housing Material | Zinc Alloy | |
| Mounting Style | Panel Mount | |
| Product | Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.07 | $807.00 | |
| $7.19 | $1,797.50 | |
| $6.76 | $3,380.00 | |
| $5.97 | $5,970.00 |
Need more?