Reference Only

RT00128PKNH03-K

Standard Circular Connector Square Flange Recept silicone seal IP69k.

Manufacturer:

Mfr Part:
RT00128PKNH03-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Shell MaterialZinc
Accessory TypeSquare Flange Receptacle Kit
Diameter19 mm
IP RatingIP67, IP69k
SeriesRSSM
PackagingBulk
Contact MaterialBrass
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement12-8
Length32 mm
Mating StyleBayonet
Mounting AngleStraight
Mounting TypeScrew
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$1,545.00
$14.59$3,647.50
$13.89$6,945.00
Need more?