Reference Only

RT00104SNHEC03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RT00104SNHEC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size10
Termination StyleCrimp
Shell MaterialZinc
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesEcomate RM
PackagingBulk
Current Rating13 A
Housing GenderFemale
Housing MaterialZinc Alloy
Mating Cycles500 Cycle
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.86$1,286.00
$12.05$3,012.50
$11.48$5,740.00
Need more?