Reference Only

RSE120153

Relay Sockets & Hardware 44 Relay Skt 4PL 5A SZ 20 M12883/44-02.

Manufacturer:

Mfr Part:
RSE120153

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM83536/7
Termination StyleScrew
Number of Poles4 Pole
Current Rating5 A
Mounting StylePanel Mount
Number of Contacts16 Contact
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$219.08$5,477.00
$217.76$10,888.00
Need more?