Reference Only

RSE120152

Relay Sockets & Hardware M12883/44-02-LC L-Pro 4Pole/5Amp LC.

Manufacturer:

Mfr Part:
RSE120152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM39029/101
Termination StyleScrew
Number of Poles4 Pole
Current Rating5 A
Mounting StylePanel Mount
Number of Contacts14 Contact
Product TypeRelay Sockets & Hardware
SeriesRelay Socket
SubcategoryRelays
Part # AliasesM12883/44-02-LC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$182.96$4,574.00
$176.51$8,825.50
Need more?