
RSE120020
Relay Sockets & Hardware 2 Pole 2A Relay Skt SIZE 22.
Datasheet
RSE120020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product Type | Relay Sockets & Hardware | |
| Series | Microminiature | |
| Subcategory | Relays | |
| Tradename | RSE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.75 | $2,493.75 | |
| $97.84 | $4,892.00 | |
| $96.81 | $9,681.00 |
Need more?