Reference Only

RSE116699

Relay Sockets & Hardware 2 Pole 10A Relay Skt SZ 16 M12883/41-18.

Manufacturer:

Mfr Part:
RSE116699

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesJA-D4E
Termination StyleScrew
Number of Poles2 Pole
Current Rating10 A
Mounting StylePanel Mount
Number of Contacts8 Contact
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$112.69$2,817.25
$111.49$5,574.50
$111.48$11,148.00
Need more?