Reference Only

RNJ27ETCI2135PN014F459

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
RNJ27ETCI2135PN014F459

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions79 Position
Contact GenderPin (Male)
Insert Arrangement21-35
ProductReceptacles
Shell Size21
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleSolder
Mounting StylePanel
SeriesRNJ
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?