Reference Only
RL9120-102
Heavy Duty Power Connectors 12mm RADLOK PINS.
Datasheet
RL9120-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Busbar | |
| Voltage Rating | 1 kV | |
| Contact Plating | Tin | |
| Tradename | RADSOK | |
| Contact Gender | Pin (Male) | |
| For Use With | RADLOK Connectors | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $606.00 | |
| $5.42 | $1,355.00 | |
| $5.10 | $2,550.00 | |
| $4.52 | $4,520.00 |
Need more?