Reference Only

RJXS8FP26H

New Product
Modular Connectors / Ethernet Connectors 8 Pole Ethernet Chassis Mount, IP65 CAT6, Horizontal Panel Mount, 3.8mm to 5mm Panel.

Manufacturer:

Mfr Part:
RJXS8FP26H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnector
Configuration1x1
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
Mounting StylePCB Mount
Termination StyleThrough Hole
IP RatingIP65
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
SeriesXLRnet
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-15
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.81$3,139.20
$9.43$5,280.80
$9.03$9,391.20
Need more?