Reference Only

RJX8FB6VGRB

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
RJX8FB6VGRB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
TypeXLR
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
Mounting AngleVertical
SeriesXLRnet
PackagingBox
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.99$1,998.00
$9.59$5,754.00
$9.13$9,130.00
Need more?
Contact Us