Reference Only

RJSGE4886441

Modular Connectors / Ethernet Connectors Cat5e Pressfit 2x2 With Shield with LED.

Manufacturer:

Mfr Part:
RJSGE4886441

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeStacked
GenderJack (Female)
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1.25 A
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Up and Tab Down
SeriesRJSGE
PackagingTray
Application1000 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycles
Number of Contacts8 Contact
Number of Ports4 Port
Number of Positions8 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 30)
Quantity Unit PriceExt. Price
$17.17$3,090.60
Need more?