Reference Only

RJSBE5F89C4

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
RJSBE5F89C4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StylePanel Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
ColorBlack
LED L / R ColorGreen / -
SeriesRJSBE
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 36)
Quantity Unit PriceExt. Price
$5.76$1,658.88
$5.69$5,735.52
Need more?