Reference Only
RJSBE538TC4
Modular Connectors / Ethernet Connectors RJ45 RA Shielded W/ LEDs.
Datasheet
RJSBE538TC4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | RJSBE | |
| Packaging | Tray | |
| Color | Black | |
| LED L / R Color | Red | |
| Mounting Angle | Right Angle | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 4 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $1,817.28 | |
| $6.29 | $6,340.32 |
Need more?