Reference Only

RJMG163217101NR

Modular Connectors / Ethernet Connectors RJMAG.

Manufacturer:

Mfr Part:
RJMG163217101NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5
Mounting StylePanel Mount
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Up
SeriesRJMG
PackagingTray
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$17,136.00
Need more?