Reference Only

RJHSE-7065

Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP.

Manufacturer:

Mfr Part:
RJHSE-7065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesRJHSE
PackagingTube
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,916 / Multiples: 2,916)
Quantity Unit PriceExt. Price
$0.75$2,187.00
Need more?