Reference Only

RJFTVX67SA1N

Modular Connectors / Ethernet Connectors ATEX Cat6 A Code Jam Nut REC Nickel.

Manufacturer:

Mfr Part:
RJFTVX67SA1N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP68
Voltage Rating60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Tab DirectionUser Selectable
SeriesRJFTVX
Application1G/10G Base-T
CodingA Coded
Coupling MechanismThreaded
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.45$1,994.50
$186.98$3,739.60
$179.17$8,958.50
Need more?