Reference Only

RJFTVX2SA1G

Modular Connectors / Ethernet Connectors SQUARE FLANGE RECEPT SEALED GREEN CAD.

Manufacturer:

Mfr Part:
RJFTVX2SA1G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP68
Voltage Rating60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Tab DirectionUser Selectable
SeriesRJFTVX
Application1000 Base-T
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?