Reference Only
RJFTV7PE2G00
Modular Connectors / Ethernet Connectors RJF TV Fld Thrd J/N bkshl RJ45 to PC Brd.
Datasheet
RJFTV7PE2G00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| USOC Codes | RJ45 | |
| Performance Category | Cat 5e | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Olive Drab | |
| Series | RJFTV | |
| Contact Plating | Cadmium | |
| Coupling Mechanism | Thread | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Type | Jam Nut | |
| Number of Positions | 4 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.81 | $1,108.10 | |
| $109.55 | $2,191.00 | |
| $105.90 | $5,295.00 | |
| $100.09 | $10,009.00 |
Need more?