Reference Only
RJFC7ZN
Modular Connectors / Ethernet Connectors Jam Nut Rcpt Cap.
Datasheet
RJFC7ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Black | |
| Gender | Jack (Female) | |
| Mounting Style | Panel Mount | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | RJF 26482 | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.33 | $713.30 | |
| $66.87 | $1,337.40 | |
| $63.68 | $3,184.00 | |
| $60.65 | $6,065.00 |
Need more?