Reference Only

RJF7PEM2N00

Modular Connectors / Ethernet Connectors RJ Fld Inline Rec H/N MNT 8 tined hole.

Manufacturer:

Mfr Part:
RJF7PEM2N00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 5e
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingNickel
Flammability RatingUL 94 V-0
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$112.47$1,124.70
Need more?
Contact Us