Reference Only
RJF7PEM1N
Modular Connectors / Ethernet Connectors Female RJ45 Nickel Inline Jam Nut Recpt.
Datasheet
RJF7PEM1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Application | 10/100/1000 Base-T | |
| Configuration | 1x1 | |
| Coupling Mechanism | Bayonet | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Jack (Female) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Number of Positions | 8 Position | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | RJF | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 | |
| Type | Circular | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.47 | $1,284.70 | |
| $120.44 | $2,408.80 | |
| $114.72 | $5,736.00 |
Need more?