Reference Only

RJF7PE2B00

Modular Connectors / Ethernet Connectors 8-Hole Female RJ45 Inline Jam Nut Recpt.

Manufacturer:

Mfr Part:
RJF7PE2B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJF
Application10/100/1000 Base-T
Coupling MechanismJam Nut
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.89$1,058.90
$104.24$10,424.00
Need more?