Reference Only
RJF2SA1ZN
Modular Connectors / Ethernet Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Adapters | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Performance Category | Cat 5e | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Coding | Code A | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.52 | $985.20 |
Need more?