Reference Only

RJE881882110

Modular Connectors / Ethernet Connectors Low Profile Vertical RJ45 THM w/ LED w/ Shield w/ EMI Tabs Au Flash Plating.

Manufacturer:

Mfr Part:
RJE881882110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeLow-Profile EMI-Quiet Modular Jack Connector
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 3, Cat 5
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
IP RatingIP20
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorYellow / Green
Tab DirectionTab Up
SeriesRJE
PackagingTray
ApplicationConsumer Goods - Copiers, Laptops, PCs, Printers, Security Systems, Set Top Boxes and Video Game Systems, Data - Hubs, Routers, Servers, Storage and Switches, Industrial and Instrumentation - ATMs, Industrial IoT Platforms, POS Terminals, Uninterruptible Power Supply (UPS) and Vending Machines, Medical - Analysis Equipment and Mass Spectrometers, Networking and Telecom - Fax Machines, Modems, 5G Wireless, Telephones
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycles
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.84$1,656.00
$1.64$1,640.00
$1.61$4,025.00
$1.60$8,000.00
Need more?