Reference Only

RJE741AA1410A

Modular Connectors / Ethernet Connectors Mod JK 1 Port 10P10C Shielded Vert.

Manufacturer:

Mfr Part:
RJE741AA1410A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ50
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
IP RatingIP20
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionTab Down
SeriesRJE
PackagingTray
Application1000 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycles
Number of Contacts10 Contact
Number of Ports1 Port
Number of Positions10 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.32$2,227.20
$2.15$2,236.00
Need more?