Reference Only

RJE38538008

Modular Connectors / Ethernet Connectors CAT5 Stacked Modular Jack with Non Modular Housing, 2x4 without LED.

Manufacturer:

Mfr Part:
RJE38538008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
Configuration2x4
Number of Positions / Contacts per Port8P / 8C
ShieldingShielded
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJE
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts64 Contact
Number of Ports8
Number of Positions64 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.33$20,660.00
Need more?