Reference Only

RJE231882115T

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
RJE231882115T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJE
PackagingReel
Contact MaterialPhosphor bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,330 / Multiples: 1,330)
Quantity Unit PriceExt. Price
$1.69$2,247.70
Need more?