Reference Only

RJE071880220

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
RJE071880220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Mounting StylePanel Mount
Mounting AngleRight Angle
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJE
PackagingTray
ApplicationIndustrial and Instrumentation, Medical
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.68$1,360.00
$0.676$1,690.00
Need more?