Reference Only
RJ11FTVC2G
Modular Connectors / Ethernet Connectors RJ 11 TV Field Metal Cap for Rcpt Green.
Datasheet
RJ11FTVC2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| USOC Codes | RJ11 | |
| Shielding | Unshielded | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Series | RJ11 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ11FTV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.92 | $539.20 | |
| $49.92 | $998.40 | |
| $48.15 | $2,407.50 | |
| $45.86 | $4,586.00 |
Need more?