Reference Only

RJ11F22B

Modular Connectors / Ethernet Connectors Female Solder Black Sq Flange Recpt Blk.

Manufacturer:

Mfr Part:
RJ11F22B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ11, RJ12
Configuration1x1
Number of Positions / Contacts per Port4P4C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
SeriesRJ11
Flammability RatingUL 94 V-0
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.23$702.30
$68.98$1,379.60
$62.67$3,133.50
$59.70$5,970.00
Need more?