Reference Only

RC07NTV19

Standard Circular Connector Rubber Cap Jam Nut Rec.

Manufacturer:

Mfr Part:
RC07NTV19

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size19
Accessory TypeCap (Dust)
IP RatingIP67
Housing MaterialSilicone
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016991500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.08$320.80
$29.66$593.20
$28.69$1,434.50
$27.96$2,796.00
$27.00$5,400.00
Need more?