Reference Only
RC07NTV11
Standard Circular Connector Rubber Cap Jam Nut Rec.
Datasheet
RC07NTV11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP67 | |
| Housing Material | Silicone | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.53 | $295.30 | |
| $26.08 | $521.60 | |
| $24.96 | $1,248.00 | |
| $24.47 | $2,447.00 | |
| $23.84 | $4,768.00 | |
| $23.58 | $11,790.00 |
Need more?