Reference Only
RC00NTV09
Standard Circular Connector Rubber Cap Sq Flange Rec.
Datasheet
RC00NTV09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 9 | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP67 | |
| Housing Material | Silicone | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.94 | $269.40 | |
| $24.40 | $488.00 | |
| $23.56 | $1,178.00 | |
| $23.00 | $2,300.00 | |
| $22.27 | $4,454.00 | |
| $22.04 | $11,020.00 |
Need more?