Reference Only
RB32ESG
Obsolete
Junction Boxes
Datasheet
RB32ESG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction Boxes | |
| Type | Reduction Box | |
| Material | Stainless Steel | |
| Color | Gray | |
| NEMA Rating | 4, 4X | |
| Series | RB | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes | |
| Ventilation | Not Available |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?