Reference Only
QT08BDP83H0000G
Fixed Terminal Blocks .
Datasheet
QT08BDP83H0000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 8 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 16 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Color | Gray | |
| Series | QT | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Wire Orientation | 180 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.709 | $709.00 | |
| $0.638 | $3,190.00 |
Need more?