Reference Only

PTIH1210P

Circular MIL Spec Connector HERMETIC.

Manufacturer:

Mfr Part:
PTIH1210P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement12-10
ProductReceptacles
Shell Size12
Shell StyleSolder Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating5 A
Contact PlatingTin
SeriesHermetics
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingTin
SubcategoryCircular Connectors
TradenamePT 26482
Voltage Rating1.5 kV
Wire Gauge20-24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.92$8,296.00
Need more?