Reference Only

PT01A82PWSR

Circular MIL Spec Connector 2P Size 8 CBL MNT REC MIL-DTL-26482.

Manufacturer:

Mfr Part:
PT01A82PWSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement08-02
ProductReceptacles
Shell Size8
Shell StyleIn-Line
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesPT01A-08-2PWSR PT01A-08-02PWSR PT01A-8-02PWSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.15$241.50
$22.79$569.75
$22.10$1,105.00
$21.69$2,169.00
$21.03$5,257.50
$20.70$10,350.00
Need more?
Contact Us